
Technical specifications
- Packaging type
Piece
- Product type
Free-standing switchboard cabinet
- Features
with door
- Material
Steel
IP55
- Factory colour
Grey
- Width
600 mm
- Height (min.)
2000 mm
- Height
2000 mm
- Dimensions
600 x 2000 x 400 mm
- Content
1 pc(s)
- Type
MCS20064PER5
- Dim
(W x H x D) 600 x 2000 x 400 mm
- Manufacturer part #
MCS20064PER5
- Depth
400 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3309830 nVent HOFFMAN MCS20064PER5 Free-standing switchboard cabinet 600 x 2000 x 400 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3309830 nVent HOFFMAN MCS20064PER5 Free-standing switchboard cabinet 600 x 2000 x 400 Steel Grey 1 pc(s) Piece
What kind of Switch boxes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















