
Technical specifications
- Product type
Free-standing switchboard cabinet
- Material
Steel
IP55
- Factory colour
Grey
- Width
600 mm
- Height
2000 mm
- Content
1 pc(s)
- Type
MCS20068PERDR5
- Dim
(W x H x D) 600 x 2000 x 800 mm
- Manufacturer part #
MCS20068PERDR5
- Depth
800 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3308928 nVent HOFFMAN MCS20068PERDR5 Free-standing switchboard cabinet 600 x 2000 x 800 Steel Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3308928 nVent HOFFMAN MCS20068PERDR5 Free-standing switchboard cabinet 600 x 2000 x 800 Steel Grey 1 pc(s)
What kind of Switch boxes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















