
Technical specifications
- Product type
Free-standing switchboard cabinet
- Features
EMC
- Material
Steel (galvanized)
- Width
800 mm
- Height
2 mm
- Content
1 pc(s)
- Type
MCSE20088R5
- Dim
(W x H x D) 800 x 2 x 600 mm
- Manufacturer part #
MCSE20088R5
- Depth
600 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3309343 nVent HOFFMAN MCSE20088R5 Free-standing switchboard cabinet 800 x 2 x 600 Steel (galvanized) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3309343 nVent HOFFMAN MCSE20088R5 Free-standing switchboard cabinet 800 x 2 x 600 Steel (galvanized) 1 pc(s)
What kind of Switch boxes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





