
Technical specifications
- Product type
Free-standing switchboard cabinet
- Material
Soft steel
IP44
- Factory colour
Grey
- Width
1200 mm
- Height
2000 mm
- Dimensions
1200 x 2000 x 400 mm
- Content
1 pc(s)
- Type
MCSL20124R5
- Dim
(W x H x D) 1200 x 2000 x 400 mm
- Manufacturer part #
MCSL20124R5
- Depth
400 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3308935 nVent HOFFMAN MCSL20124R5 Free-standing switchboard cabinet 1200 x 2000 x 400 Soft steel Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3308935 nVent HOFFMAN MCSL20124R5 Free-standing switchboard cabinet 1200 x 2000 x 400 Soft steel Grey 1 pc(s)
What kind of Switch boxes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















