
nVent HOFFMAN MCSS18065 Free-standing switchboard cabinet 600 x 1800 x 500 Stainless steel (non-corrosive) Multi-coloure
Technical specifications
- Packaging type
Piece
- Product type
Free-standing switchboard cabinet
- Features
waterproof
- Material
Stainless steel (non-corrosive)
IP55
- Factory colour
Multi-coloured
- Width
600 mm
- Height
1800 mm
- Dimensions
600 x 1800 x 500 mm
- Content
1 pc(s)
- Type
MCSS18065
- Dim
(W x H x D) 600 x 1800 x 500 mm
- Manufacturer part #
MCSS18065
- Depth
500 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3308936 nVent HOFFMAN MCSS18065 Free-standing switchboard cabinet 600 x 1800 x 500 Stainless steel (non-corrosive) Multi-coloure
User & Safety Instructions
User & Safety Instructions 3308936 nVent HOFFMAN MCSS18065 Free-standing switchboard cabinet 600 x 1800 x 500 Stainless steel (non-corrosive) Multi-coloure
What kind of Switch boxes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











