
Technical specifications
- Packaging type
Piece
- Product type
Free-standing switchboard cabinet
- Features
with door
- Material
Stainless steel
IP55
- Factory colour
Multi-coloured
- Width
800 mm
- Height
1800 mm
- Dimensions
800 x 1800 x 500 mm
- Content
1 pc(s)
- Type
MCSS18085
- Dim
(W x H x D) 800 x 1800 x 500 mm
- Manufacturer part #
MCSS18085
- Depth
500 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3309838 nVent HOFFMAN MCSS18085 Free-standing switchboard cabinet 800 x 1800 x 500 Stainless steel Multi-coloured 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3309838 nVent HOFFMAN MCSS18085 Free-standing switchboard cabinet 800 x 1800 x 500 Stainless steel Multi-coloured 1 pc(s) Piece
What kind of Switch boxes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











