
Technical specifications
- Packaging type
Piece
- Product type
Free-standing switchboard cabinet
- Features
waterproof
- Material
Stainless steel
IP66
- Factory colour
Stainless steel
- Width
800 mm
- Height
2 mm
- Content
1 pc(s)
- Type
MCSS200810RD20
- Dim
(W x H x D) 800 x 2 x 1 mm
- Manufacturer part #
MCSS200810RD20
- Depth
1 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3309357 nVent HOFFMAN MCSS200810RD20 Free-standing switchboard cabinet 800 x 2 x 1 Stainless steel Stainless steel 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3309357 nVent HOFFMAN MCSS200810RD20 Free-standing switchboard cabinet 800 x 2 x 1 Stainless steel Stainless steel 1 pc(s) Piece
What kind of Switch boxes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















