
Technical specifications
- Packaging type
Piece
- Product type
Free-standing switchboard cabinet
- Features
with door
- Material
Stainless steel
IP55
- Width
800 mm
- Height
2000 mm
- Dimensions
800 x 2000 x 600 mm
- Content
1 pc(s)
- Type
MCSS20086HP
- Dim
(W x H x D) 800 x 2000 x 600 mm
- Manufacturer part #
MCSS20086HP
- Depth
600 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3308939 nVent HOFFMAN MCSS20086HP Free-standing switchboard cabinet 800 x 2000 x 600 Stainless steel 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3308939 nVent HOFFMAN MCSS20086HP Free-standing switchboard cabinet 800 x 2000 x 600 Stainless steel 1 pc(s) Piece
What kind of Switch boxes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















