
Technical specifications
- Packaging type
Piece
- Product type
Free-standing switchboard cabinet
- Material
Stainless steel
IP66
- Factory colour
Stainless steel
- Width
1000 mm
- Height
2 mm
- Content
1 pc(s)
- Type
MCSS20108PERD25
- Dim
(W x H x D) 1000 x 2 x 800 mm
- Manufacturer part #
MCSS20108PERD25
- Depth
800 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3308532 nVent HOFFMAN MCSS20108PERD25 Free-standing switchboard cabinet 1000 x 2 x 800 Stainless steel Stainless steel 1 pc(s) P
User & Safety Instructions
User & Safety Instructions 3308532 nVent HOFFMAN MCSS20108PERD25 Free-standing switchboard cabinet 1000 x 2 x 800 Stainless steel Stainless steel 1 pc(s) P
What kind of Switch boxes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












