
Technical specifications
- Packaging type
Single
- Product type
Free-standing switchboard cabinet
- Features
waterproof
- Material
Steel
IP55
- Factory colour
Grey
- Width
800 mm
- Height (min.)
1200 mm
- Height
1200 mm
- Content
1 pc(s)
- Type
MKS12084R5
- Dim
(W x H x D) 800 x 1200 x 400 mm
- Manufacturer part #
MKS12084R5
- Depth
400 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3308949 nVent HOFFMAN MKS12084R5 Free-standing switchboard cabinet 800 x 1200 x 400 Steel Grey 1 pc(s) Single
User & Safety Instructions
User & Safety Instructions 3308949 nVent HOFFMAN MKS12084R5 Free-standing switchboard cabinet 800 x 1200 x 400 Steel Grey 1 pc(s) Single
What kind of Switch boxes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















