
Technical specifications
- Packaging type
Piece
- Product type
Free-standing switchboard cabinet
- Features
with door
- Material
Steel
IP55
- Factory colour
Grey
- Width
600 mm
- Height
1600 mm
- Content
1 pc(s)
- Type
MKS16063R5
- Dim
(W x H x D) 600 x 1600 x 300 mm
- Manufacturer part #
MKS16063R5
- Depth
300 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3309370 nVent HOFFMAN MKS16063R5 Free-standing switchboard cabinet 600 x 1600 x 300 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3309370 nVent HOFFMAN MKS16063R5 Free-standing switchboard cabinet 600 x 1600 x 300 Steel Grey 1 pc(s) Piece
What kind of Switch boxes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















