
Technical specifications
- Packaging type
Single
- Product type
Free-standing switchboard cabinet
- Features
with door
- Material
Steel
IP55
- Factory colour
Grey
- Width
800 mm
- Height
1600 mm
- Dimensions
800 x 1600 x 500 mm
- Content
1 pc(s)
- Type
MKS16085R5
- Dim
(W x H x D) 800 x 1600 x 500 mm
- Manufacturer part #
MKS16085R5
- Depth
500 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3308950 nVent HOFFMAN MKS16085R5 Free-standing switchboard cabinet 800 x 1600 x 500 Steel Grey 1 pc(s) Single
User & Safety Instructions
User & Safety Instructions 3308950 nVent HOFFMAN MKS16085R5 Free-standing switchboard cabinet 800 x 1600 x 500 Steel Grey 1 pc(s) Single
What kind of Switch boxes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















