
Technical specifications
- Packaging type
Piece
- Product type
Free-standing switchboard cabinet
- Material
Steel
IP55
- Factory colour
Grey
- Width
800 mm
- Height
1800 mm
- Dimensions
800 x 1800 x 400 mm
- Content
1 pc(s)
- Type
MKS18084R5
- Dim
(W x H x D) 800 x 1800 x 400 mm
- Manufacturer part #
MKS18084R5
- Depth
400 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3308543 nVent HOFFMAN MKS18084R5 Free-standing switchboard cabinet 800 x 1800 x 400 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3308543 nVent HOFFMAN MKS18084R5 Free-standing switchboard cabinet 800 x 1800 x 400 Steel Grey 1 pc(s) Piece
What kind of Switch boxes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















