• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN MTS1200 (VE2) MTS1200 (VE2) Slide (W x H x D) 1199 x 52 x 68 mm Steel 2 pc(s)

Image similar
Product type
Slide
Width
1199 mm
Material
Steel
Height
52 mm
Dim
(W x H x D) 1199 x 52 x 68 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Slide

Height

52 mm

Width

1199 mm

Dim

(W x H x D) 1199 x 52 x 68 mm

Material

Steel

Content

2 pc(s)

Type

MTS1200 (VE2)

Depth

68 mm

Documents & Downloads

Datasheet

Datasheet 3309311 nVent HOFFMAN MTS1200 (VE2) MTS1200 (VE2) Slide (W x H x D) 1199 x 52 x 68 mm Steel 2 pc(s)

User & Safety Instructions

User & Safety Instructions 3309311 nVent HOFFMAN MTS1200 (VE2) MTS1200 (VE2) Slide (W x H x D) 1199 x 52 x 68 mm Steel 2 pc(s)

Description

The fully equipped mounting plate can be easily pushed into the cabinet from the side, WAS is important because it is wider than the front opening. It is then attached on the basis of the U-profiles.

This text is machine translated.

What kind of Enclosure Parts are you looking for?