• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN OMP2030E Mounting plate (W x H) 300 mm x 200 mm Steel 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Mounting plate
Width
300 mm
Material
Steel
Features
with mount plate
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Surface protection: Galvanised
Packaging type

Piece

Product type

Mounting plate

Features

with mount plate

Width

300 mm

Dim

(W x H) 300 mm x 200 mm

Material

Steel

Content

1 pc(s)

Type

OMP2030E

Height

200 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3310619 nVent HOFFMAN OMP2030E Mounting plate (W x H) 300 mm x 200 mm Steel 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3310619 nVent HOFFMAN OMP2030E Mounting plate (W x H) 300 mm x 200 mm Steel 1 pc(s) Piece

Description

The steel mounting plate speeds up the installation of the terminal box, as it can be simply machined and fitted with components before installation.

This text is machine translated.