• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN PGM10086 19 inch Server rack cabinet socket Suitable for (cabinet depths): > 400 mm Grey

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Server rack cabinet socket

Suitable for server rack cabinet (inch)

19 inch

Suitable for (cabinet depths)

> 400 mm

Dim

(W x H x D) 800 x 1000 x 600 mm

Content

1 pc(s)

Factory colour

Grey

Width

800 mm

Height

1000 mm

Depth

600 mm

Rack size

483 mm (19")

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3310716 nVent HOFFMAN PGM10086 19 inch Server rack cabinet socket Suitable for (cabinet depths): > 400 mm Grey

User & Safety Instructions

User & Safety Instructions 3310716 nVent HOFFMAN PGM10086 19 inch Server rack cabinet socket Suitable for (cabinet depths): > 400 mm Grey

What kind of 19" IT System Cabinet Accessories are you looking for?