• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN S101016G031 Air con 1000 W (W x H x D) 400 x 951 x 260 mm Piece 1 pc(s)

Image similar
Packaging type
Piece
Product type
Air con
Power
1000 W
Width
400 mm
Height
951 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Air con

Type

S101016G031

Min. operating voltage

115 V AC

Operating voltage

115 V AC (min)

1000 W

Min. temperature

+10 °C

Max. temperature

+55 °C

Width

400 mm

Height

951 mm

Depth

260 mm

Dim

(W x H x D) 400 x 951 x 260 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3311972 nVent HOFFMAN S101016G031 Air con 1000 W (W x H x D) 400 x 951 x 260 mm Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3311972 nVent HOFFMAN S101016G031 Air con 1000 W (W x H x D) 400 x 951 x 260 mm Piece 1 pc(s)

Description

SpectraCool SlimFit air conditioners are equipped with three space-saving mounting options to maximize space requirements. They are designed to meet the needs of global industrial customers and are easy to specify and use. From filter-free operation to global certification, the SpectraCool Slim Fit air conditioning system makes automatic cooling easy for system designers and service teams around the world.

Selected units are delivered with a Commboard for Remote Access Control (RAC), an integrated parametric controller that works seamlessly with our chassis air conditioning units to remotely monitor and manage a single unit from virtually anywhere in the world to an entire network of Spectra Cool air conditioners. from a secure Internet connection. Ensure that your systems always run at the optimum temperature level, increase productivity and improve overall system reliability.

This text is machine translated.

What kind of Electrical Enclosure Ventilation are you looking for?