
Technical specifications
- Packaging type
Piece
- Product type
Cabinet
- Features
Transparent door
- Material
Polyester
IP65
- Factory colour
Grey
- Length
1000 mm
- Width
1000 mm
- Height
750 mm
- Dimensions
1000 x 750 x 320 mm
- Content
1 pc(s)
- Type
UDP75100
- Dim
(L x W x H) 1000 x 1000 x 750 mm
- Manufacturer part #
UDP75100
- Depth
320 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3308969 nVent HOFFMAN UDP75100 Cabinet 1000 x 1000 x 750 x 320 Polyester Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3308969 nVent HOFFMAN UDP75100 Cabinet 1000 x 1000 x 750 x 320 Polyester Grey 1 pc(s) Piece
What kind of Switch boxes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















