• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN UID7550 UID7550 Internal door (W x H) 500 mm x 750 mm Steel Grey 1 pc(s)

Image similar
Product type
Internal door
Width
500 mm
Material
Steel
Height
750 mm
Dim
(W x H) 500 mm x 750 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design of the surface: Powder-coated
Product type

Internal door

Height

750 mm

Width

500 mm

Dim

(W x H) 500 mm x 750 mm

Material

Steel

Factory colour

Grey

Content

1 pc(s)

Type

UID7550

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3309388 nVent HOFFMAN UID7550 UID7550 Internal door (W x H) 500 mm x 750 mm Steel Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3309388 nVent HOFFMAN UID7550 UID7550 Internal door (W x H) 500 mm x 750 mm Steel Grey 1 pc(s)

Description

Displays and display elements can be mounted on a surface within the cabinet, thus covering other components and preventing unauthorized access.

This text is machine translated.

What kind of Enclosure Parts are you looking for?