• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN VCOF25 Oil filter 1465 W (W x H x D) 73 x 187 x 80 mm Piece 1 pc(s)

Image similar
Packaging type
Piece
Product type
Oil filter
Power
1465 W
Width
73 mm
Height
187 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Oil filter

Type

VCOF25

1465 W

Width

73 mm

Height

187 mm

Depth

80 mm

Dim

(W x H x D) 73 x 187 x 80 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3311955 nVent HOFFMAN VCOF25 Oil filter 1465 W (W x H x D) 73 x 187 x 80 mm Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3311955 nVent HOFFMAN VCOF25 Oil filter 1465 W (W x H x D) 73 x 187 x 80 mm Piece 1 pc(s)

What kind of Electrical Enclosure Ventilation are you looking for?