• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 10225627 19" rack chassis 520 x 331 x 500 Steel Multicolour 1 pc(s)

Product type
19" rack chassis
Material
Steel
Width
520 mm
Height
331 mm
Features
with handle bar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHROFF 19"-HOUSING 7 HE - COMPTEC HOUSING 7HE 500T

Our service for you

Technical specifications

Product type

19" rack chassis

Features

with handle bar

Material

Steel

Factory colour

Multicolour

Width

520 mm

Height

331 mm

Content

1 pc(s)

Dim

(W x H x D) 520 x 331 x 500 mm

RoHS-compliant

Yes

Depth

500 mm

Type

10225627

Rack unit

7 U

Weight

11.331

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2989557 nVent SCHROFF 10225627 19" rack chassis 520 x 331 x 500 Steel Multicolour 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2989557 nVent SCHROFF 10225627 19" rack chassis 520 x 331 x 500 Steel Multicolour 1 pc(s)

Description

Comptec-19 inch housing, unshielded, base/cover plate and rear panel made of steel plate, 7 HE, 84 TE, 500 mm
COMPTEC CASE 7U 500D
Table housing (pre-mounted)
With grip plate
Cover, floor plate and rear wall made of steel.
Frame front and rear made of die-cast aluminum
Ventilation slots in the rear panel and in the ground

This text is machine translated.