• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 10713141 Air fin perforated 1 pc(s) Piece

Packaging type
Piece
Product type
Air fin
Features
perforated
Factory colour
Grey-white (RAL 7035)
Rack unit
1 U
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

1 HE air supply module for 19" - fan plug-in units - air supply 1HE 2REI.RAL7035

Our service for you

Technical specifications

Packaging type

Piece

Product type

Air fin

Features

perforated

Factory colour

Grey-white (RAL 7035)

Rack unit

1 U

TE

1

Height

1 U

Depth

330 mm

Content

1 pc(s)

Type

10713141

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3029561 nVent SCHROFF 10713141 Air fin perforated 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3029561 nVent SCHROFF 10713141 Air fin perforated 1 pc(s) Piece

Description

1 HE air diverter for 19" fan slot, 6 fans, perforated front, 330 mm deep, RAL 7035
AIR GUIDE 1U 2-ROW RAL7035


Optimized cooling together with 19" fan slots - Avoiding the increasing vertical heating through improved air routing - Mounting options: An air discharge unit: The cool air is fed from the front; and discharged to the top - Two air discharge slots: The cool air is sucked in from the front, diverted to the top and diverted to the rear (see graphic application) - Design: - With closed front plate for routing air guide - With perforated front plate for opening/discharging air - Optional with filter mat, easily replaceable during operation

This text is machine translated.