• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 10828152 19" rack 3 x 314.5 Grey 1 pc(s)

Product type
19" rack
Height
3 U
Factory colour
Grey
Content
1 pc(s)
RoHS-compliant
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHROFF INPAC HOUSING 3HE 3HE 314.5T

Our service for you

Technical specifications

Product type

19" rack

Factory colour

Grey

Height

3 U

Content

1 pc(s)

RoHS-compliant

Yes

Depth

314.5 mm

Type

10828152

Rack unit

3 U

Weight

0

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2991971 nVent SCHROFF 10828152 19" rack 3 x 314.5 Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2991971 nVent SCHROFF 10828152 19" rack 3 x 314.5 Grey 1 pc(s)

Description

Inpac 19" slide-in unit, 3 HE, 84 TE, 314.5 mm

This text is machine translated.