• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 12349008 800 x 1200 x 600 1 pc(s)

1/3
Image similar
Width
800 mm
Height
1200 mm
Content
1 pc(s)
Type
12349008
Dim
(W x H x D) 800 x 1200 x 600 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • 2 doors
Width

800 mm

Height

1200 mm

Content

1 pc(s)

Type

12349008

Dim

(W x H x D) 800 x 1200 x 600 mm

Manufacturer part #

12349008

Depth

600 mm

Documents & Downloads

Datasheet

Datasheet 3204668 nVent SCHROFF 12349008 800 x 1200 x 600 1 pc(s)

Datasheet 3204668 nVent SCHROFF 12349008 800 x 1200 x 600 1 pc(s)

Datasheet 3204668 nVent SCHROFF 12349008 800 x 1200 x 600 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3204668 nVent SCHROFF 12349008 800 x 1200 x 600 1 pc(s)

Description

ADDITIONAL PRODUCT DETAILS
Telecommunications applications require sophisticated electronics in outdoor systems. NVent CROFF outdoor cabinets
Shield such electronic components from extreme weather influences and vandalism and thus guarantee that
Operational Continuity. NVent CROFF cabinets can be used as DSLAM / Point of Presence / Zone Pooling / FTTC / FTTH / MFG
Cabinets must be installed.


This text is machine translated.

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.