• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 12349010 600 x 900 x 500 1 pc(s)

1/3
Image similar
Width
600 mm
Height
900 mm
Content
1 pc(s)
Type
12349010
Dim
(W x H x D) 600 x 900 x 500 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • 1 door
Width

600 mm

Height

900 mm

Content

1 pc(s)

Type

12349010

Dim

(W x H x D) 600 x 900 x 500 mm

Manufacturer part #

12349010

Depth

500 mm

Rack size

483 mm (19")

Documents & Downloads

Datasheet

Datasheet 3204666 nVent SCHROFF 12349010 600 x 900 x 500 1 pc(s)

Datasheet 3204666 nVent SCHROFF 12349010 600 x 900 x 500 1 pc(s)

Datasheet 3204666 nVent SCHROFF 12349010 600 x 900 x 500 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3204666 nVent SCHROFF 12349010 600 x 900 x 500 1 pc(s)

Description

Telecommunication and railway applications require sophisticated electronics, particularly in outdoor applications.
NVent CROFF outdoor cabinets protect such electronic components from extreme weather influences and
Vandalism and ensure operational continuity.


This text is machine translated.

Scope of delivery

  • Without socket

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.