• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 13100133 19 inch Power supply unit 3 U Multicolour

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Power supply unit

Suitable for server rack cabinet (inch)

19 inch

Rack unit

3 U

Voltage (max.)

360 V DC

100 W

Content

1 pc(s)

Factory colour

Multicolour

Depth

171.93 mm

Rack size

483 mm (19")

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2989612 nVent SCHROFF 13100133 19 inch Power supply unit 3 U Multicolour

User & Safety Instructions

User & Safety Instructions 2989612 nVent SCHROFF 13100133 19 inch Power supply unit 3 U Multicolour

Description

Power supply 19" AC/DC Maxpower 100 W, single, adjustable 4.5 ... 17 V, MAX. LR
Power SUPPLY MAX-LR
Increased adjustment range of the output voltage
Large input voltage range 90 ... 264 VAC and 100 ... 360 VDC with active Power factor correction (PFC)
1 output voltage
Integrated decoupling diode for redundancy mode
Active Current Share Bus (CSB)
Signalling output voltage OK

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?