• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 16230011 19" rack chassis 553 x 1567 x 600 Grey 1 pc(s)

Product type
19" rack chassis
Width
553 mm
Height
1567 mm
Factory colour
Grey
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHROFF 19" cabinet, door and rear panel combination freely selectable - NOVASTAR 34HE553B600T 7021-35

Our service for you

Technical specifications

Product type

19" rack chassis

Factory colour

Grey

Width

553 mm

Height

1567 mm

Content

1 pc(s)

Dim

(W x H x D) 553 x 1567 x 600 mm

RoHS-compliant

Yes

Depth

600 mm

Type

16230011

Rack unit

34 U

Weight

45

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2989916 nVent SCHROFF 16230011 19" rack chassis 553 x 1567 x 600 Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2989916 nVent SCHROFF 16230011 19" rack chassis 553 x 1567 x 600 Grey 1 pc(s)

Description

Novastar cabinet frame, Heavy Duty, without door and rear wall, RAL 7021/7035, 1567 H, 553 B, 600 T
NOVASTAR 34U 553W600D 7021-35
19" cabinet, door and rear panel combination can be selected freely 

This text is machine translated.