• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 20100018 19 inch Server rack cabinet busbar Multicolour

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Server rack cabinet busbar

Suitable for server rack cabinet (inch)

19 inch

Material

Copper

Content

1 pc(s)

Factory colour

Multicolour

Rack size

483 mm (19")

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2989932 nVent SCHROFF 20100018 19 inch Server rack cabinet busbar Multicolour

User & Safety Instructions

User & Safety Instructions 2989932 nVent SCHROFF 20100018 19 inch Server rack cabinet busbar Multicolour

Description

Bus rail with FASTON connections, 3 pin, copper tin plated
Power rail Vert. 3 COND
Vertical power distribution in cabinets
Can be shortened to any length by sawing
Connections: Flat plug FASTON 6.3 x 0.8 mm

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?