• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 20110180 Drawer (W x H x D) 520 x 510 x 110 mm 1 pc(s) Single

Packaging type
Single
Product type
Drawer
Factory colour
Grey
Rack unit
1 U
Width
520 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHROFF 19"-DRAWER - 19 "DRAWER 1HE RAL7035

Our service for you

Technical specifications

Packaging type

Single

Product type

Drawer

Factory colour

Grey

Rack unit

1 U

Width

520 mm

Height

510 mm

Depth

110 mm

Dim

(W x H x D) 520 x 510 x 110 mm

Weight

7.745

Content

1 pc(s)

Type

20110180

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2989966 nVent SCHROFF 20110180 Drawer (W x H x D) 520 x 510 x 110 mm 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 2989966 nVent SCHROFF 20110180 Drawer (W x H x D) 520 x 510 x 110 mm 1 pc(s) Single

Description

19" drawer, 1 HE, RAL 7021
Load capacity 15 kg
Optional hard drive

This text is machine translated.