• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 20110193 19 inch Server rack cabinet rails 2 U Suitable for (cabinet depths): 450 mm Multicolour

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Server rack cabinet rails

Suitable for server rack cabinet (inch)

19 inch

Rack unit

2 U

Suitable for (cabinet depths)

450 mm

Dim

(W x H) 19.1 mm x 2 U

Content

1 pc(s)

Factory colour

Multicolour

Width

19.1 mm

Height

2 U

Rack size

483 mm (19")

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2989972 nVent SCHROFF 20110193 19 inch Server rack cabinet rails 2 U Suitable for (cabinet depths): 450 mm Multicolour

User & Safety Instructions

User & Safety Instructions 2989972 nVent SCHROFF 20110193 19 inch Server rack cabinet rails 2 U Suitable for (cabinet depths): 450 mm Multicolour

Description

Telescopic rail, Universal, Heavy load, 2 HE 450L
TELESCOPIC SLIDE 2U 450D(2X)
Mounting on the side of the 19" splines (19" level remains free for fixing the drawer/drawer)
Limit stop attenuated
> Extension length 100%
Rail width k = 19.1 mm, max. Mounting width of drawer/drawer w = 411 mm

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?