• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 20817874 Handle screw fixing 1 pc(s) Piece

Packaging type
Piece
Product type
Handle
Features
screw fixing
Factory colour
Black
Weight
0.39
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

RROFF heavy duty extesion term XL handle - XL HANDLE BLACK 10PCS

Our service for you

Technical specifications

Packaging type

Piece

Product type

Handle

Features

screw fixing

Factory colour

Black

Weight

0.39

Content

1 pc(s)

Type

20817874

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2990153 nVent SCHROFF 20817874 Handle screw fixing 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2990153 nVent SCHROFF 20817874 Handle screw fixing 1 pc(s) Piece

Description

One /outgoing term, type XL, 10 pieces
XL HANDLE BLACK 10PCS
Suitable for insertion and extraction forces to 1500 N (per pair)
Symmetric, handle up/down identical
With screw locking
For shielded front panels
Suitable for installing micro switches

This text is machine translated.