• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 20818019 19" rack 3 Grey 5 pc(s)

Product type
19" rack
Height
3 U
Features
trapezoid
Factory colour
Grey
Content
5 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHROFF plug-in MODULE with rigid grip in trapezoidal shape - PLUG-IN MODULE 3HE 5TE EL/C

Our service for you

Technical specifications

Product type

19" rack

Features

trapezoid

Factory colour

Grey

Height

3 U

Content

5 pc(s)

RoHS-compliant

Yes

Type

20818019

Documents & Downloads

Datasheet

Datasheet 2990156 nVent SCHROFF 20818019 19" rack 3 Grey 5 pc(s)

User & Safety Instructions

User & Safety Instructions 2990156 nVent SCHROFF 20818019 19" rack 3 Grey 5 pc(s)

Description

Plug assembly kit with handle in trapezoidal shape, unshielded, gray, 3 HE, 5 TE
PIU2 3U 5HP Dual FINISH
Unshielded front plate
Handle without lifting function

This text is machine translated.