• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 20849022 Filler panel with handle bar 1 pc(s) Single

Packaging type
Single
Product type
Filler panel
Features
with handle bar
Material
Stainless steel
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Filler module with pull-handle mechanism (stainless steel) - AMC BLIND MODULE C S

Our service for you

Technical specifications

Packaging type

Single

Product type

Filler panel

Features

with handle bar

Material

Stainless steel

Content

1 pc(s)

Type

20849022

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3029927 nVent SCHROFF 20849022 Filler panel with handle bar 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 3029927 nVent SCHROFF 20849022 Filler panel with handle bar 1 pc(s) Single

Description

AMC-Filler module with handle, single compact, stainless steel
AMC FILLER MODULE C S


For conventional, cutaway carriers and hybrid carriers - lifting/lifting mechanism corresponds to the AdvancedMC standard with steel, stainless front plates - same design as the AdvancedMC modules (steel, stainless front panel) - please order the air guide plate separately if necessary

This text is machine translated.