• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 20849250 Filler panel with handle bar 1 pc(s) Piece

Packaging type
Piece
Product type
Filler panel
Features
with handle bar
Material
Aluminium
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Filler module with pull grip mechanics (aluminum) - AMC BLIND MODULE FS S ALU

Our service for you

Technical specifications

Packaging type

Piece

Product type

Filler panel

Features

with handle bar

Material

Aluminium

Content

1 pc(s)

Type

20849250

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3029937 nVent SCHROFF 20849250 Filler panel with handle bar 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3029937 nVent SCHROFF 20849250 Filler panel with handle bar 1 pc(s) Piece

Description

AMC plug-in module with handle, single full-size, aluminum
AMC FILLER MODULE FS MOTOR-POLE ALU


For conventional, cutaway carriers and hybrid carriers - lifting mechanism corresponds to the AdvancedMC standard with stainless steel front plates - same design of the aluminum front plate as the AdvancedMC modules with stainless steel front panel - please order the air guide plate separately if required

This text is machine translated.