• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 21100293 Spring-loaded contact gas-tight 5 pc(s) Piece

Packaging type
Piece
Product type
Spring-loaded contact
Features
gas-tight
Content
5 pc(s)
Type
21100293
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ROFF spring contacts for crimping - spring cont.50 BF.D+F CRIMP0.5

Our service for you

Technical specifications

Packaging type

Piece

Product type

Spring-loaded contact

Features

gas-tight

Content

5 pc(s)

Type

21100293

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2990395 nVent SCHROFF 21100293 Spring-loaded contact gas-tight 5 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2990395 nVent SCHROFF 21100293 Spring-loaded contact gas-tight 5 pc(s) Piece

Description

Spring contacts for crimping, 0.14-0.5 mm²
CRIMP CONTACT BF.D+F (50PCS)
Gas-tight and corrosion-free connection
Constant continuous resistance thanks to the constant crimp quality
For type D and low-current type F

This text is machine translated.