• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 21100749 19 inch Fasteners

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Fasteners

Suitable for server rack cabinet (inch)

19 inch

Cable length

0 mm

Material

Steel

Content

1 pc(s)

Length

11 mm

Screen size diagonal (inches)

24 inch

Documents & Downloads

Datasheet

Datasheet 3204828 nVent SCHROFF 21100749 19 inch Fasteners

Datasheet 3204828 nVent SCHROFF 21100749 19 inch Fasteners

Datasheet 3204828 nVent SCHROFF 21100749 19 inch Fasteners

User & Safety Instructions

User & Safety Instructions 3204828 nVent SCHROFF 21100749 19 inch Fasteners

Description

Necklace screw, cross-head/slot (M2.5 x 11), galvanized steel, black CREW COLLAR M2.5X11 (100PC); For fixing partial front panels - When using T-threaded strips - Not for europacPRO and ratiopacPRO

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?