• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 21100886 19 inch Fasteners Multicolour

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Fasteners

Suitable for server rack cabinet (inch)

19 inch

Cable length

0 mm

Material

Brass

Content

1 pc(s)

Factory colour

Multicolour

Rack size

483 mm (19")

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2990425 nVent SCHROFF 21100886 19 inch Fasteners Multicolour

Description

Nipple for M2.5, brass, BLK, 100 PCs
SLEEVE BRASS M2.5 BLK (100PC)
Metal nipples allow a low resistance contact between the neck screw and anodized partial front plate

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?