• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 21101399 19 inch Fasteners

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Fasteners

Suitable for server rack cabinet (inch)

19 inch

Content

1 pc(s)

Rack size

483 mm (19")

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3204822 nVent SCHROFF 21101399 19 inch Fasteners

Description

EARTHING KIT PROPAC; the earthing conductor connections correspond:DIN EN 50178/VDE 0160DIN EN 60950/VDE 0805DIN EN 61010-1/VDE 0411 Part 1DIN EN 61010-1A2/VDE 0411 Part 1A1 - VDE test carried out

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?