• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 21101909 19 inch Fasteners Multicolour

Product type
Fasteners
Factory colour
Multicolour
Content
1 pc(s)
Type
21101909
RoHS-compliant
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Fasteners

Factory colour

Multicolour

Content

1 pc(s)

Type

21101909

RoHS-compliant

Yes

Cable design

Round

Cable length

0 mm

Version

Cable

Cable use

C13/C14 appliances

Suitable for server rack cabinet (inch)

19 inch

Rack size

483 mm (19")

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2990476 nVent SCHROFF 21101909 19 inch Fasteners Multicolour

User & Safety Instructions

User & Safety Instructions 2990476 nVent SCHROFF 21101909 19 inch Fasteners Multicolour

Description

COLLAR SCREW M2.5X12.3 100PC
For module rails with a long roof

This text is machine translated.