• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 21120140 19 inch Fasteners

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Fasteners

Suitable for server rack cabinet (inch)

19 inch

Content

4 pc(s)

Rack size

483 mm (19")

Documents & Downloads

Datasheet

Datasheet 2990495 nVent SCHROFF 21120140 19 inch Fasteners

User & Safety Instructions

User & Safety Instructions 2990495 nVent SCHROFF 21120140 19 inch Fasteners

Description

Slide nut for C-rail, 10 pieces
NUT/WASHER INTEGRAL M6(10PCS)
Slide nut for C-profile rails

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?