• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 21120193 19 inch Fasteners Retractable

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Fasteners

Features

Retractable

Suitable for server rack cabinet (inch)

19 inch

Content

2 pc(s)

Rack size

483 mm (19")

Documents & Downloads

Datasheet

Datasheet 2991866 nVent SCHROFF 21120193 19 inch Fasteners Retractable

User & Safety Instructions

User & Safety Instructions 2991866 nVent SCHROFF 21120193 19 inch Fasteners Retractable

Description

Mounting kit for telescopic rail, narrow, for installation of a 84TE wide component carrier in a Varistar

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?