• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 22130309 Ground equipment (W x H) 495 mm x 740 mm 1 pc(s) Piece

1/2
Packaging type
Piece
Product type
Ground equipment
Material
Steel
Factory colour
Grey
Width
495 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHROFF 19'' shelf stationary - 19"FACHB.STAT. 740T RAL7035

Our service for you

Technical specifications

Packaging type

Piece

Product type

Ground equipment

Material

Steel

Factory colour

Grey

Width

495 mm

Height

740 mm

Dim

(W x H) 495 mm x 740 mm

Weight

4.539

Content

1 pc(s)

Type

22130309

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2990570 nVent SCHROFF 22130309 Ground equipment (W x H) 495 mm x 740 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2990570 nVent SCHROFF 22130309 Ground equipment (W x H) 495 mm x 740 mm 1 pc(s) Piece

Description

Varistar 19 inch shelf, stationary, 75 kg, RAL 7035, 600 B 1000 T
SHELF STATIC 19"740D RAL7035
Static load 75 kg.
For mounting on four 19" corner profiles
Width 495 mm
With 6 bits. Earthing
Plug, 1.5 mm

This text is machine translated.