• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 23001065 Bus board 19" 1 pc(s) Piece

Packaging type
Piece
Product type
Bus board
Features
19"
Factory colour
Multicolour
Rack unit
6 U
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

BUS BOARD 5SLOT MONO EDC

Our service for you

Technical specifications

Packaging type

Piece

Product type

Bus board

Features

19"

Factory colour

Multicolour

Rack unit

6 U

Height

263.4 mm

Content

1 pc(s)

Type

23001065

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3029245 nVent SCHROFF 23001065 Bus board 19" 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3029245 nVent SCHROFF 23001065 Bus board 19" 1 pc(s) Piece

Description

VMEbus J1/J2 Backplane, 6 HE, 5 slots
BACKPLANE 5SLOT MONO EDC


Monolithic J1/J2 Backplanes (6 HE), EDC

This text is machine translated.