• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 23001536 Bus board 1 pc(s) Piece

Packaging type
Piece
Product type
Bus board
Type
6 HE 6 slot
Factory colour
Multicolour
Rack unit
6 U
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

BUS PL.VME64X MONO 6SL 6HE P0

Our service for you

Technical specifications

Packaging type

Piece

Product type

Bus board

Type

6 HE 6 slot

Factory colour

Multicolour

Rack unit

6 U

Height

6 U

Content

1 pc(s)

Type

23001536

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3030672 nVent SCHROFF 23001536 Bus board 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3030672 nVent SCHROFF 23001536 Bus board 1 pc(s) Piece

Description

Features

  • VME64x backplane, 6 HE, 6 slot with P0
  • BACK COVER VME64X MONO 6SL 6U P0
  • Monolithic VME64x backplane (6 HE)
  • This text is machine translated.