• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 23130027 L-piece adjustable 1 pc(s) Piece

Packaging type
Piece
Product type
L-piece
Features
adjustable
Factory colour
Grey-white (RAL 7035)
Rack unit
8 U
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

19"-angle profile with universal hole (EIA), RAL 7035 - ANGLE PROFILE 19" 8HE 7035(2X)

Our service for you

Technical specifications

Packaging type

Piece

Product type

L-piece

Features

adjustable

Factory colour

Grey-white (RAL 7035)

Rack unit

8 U

Height

400 mm

Content

1 pc(s)

Type

23130027

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3030776 nVent SCHROFF 23130027 L-piece adjustable 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3030776 nVent SCHROFF 23130027 L-piece adjustable 1 pc(s) Piece

Description

Angle profile, Varistar, 19 inch, RAL 7035, 400H
PANEL/SLIDE MOUNT 19" 8U 7035


Mounting takes place with 600 mm wide cupboards directly on the frame - depth adjustable in 25 mm grid - according to IEC 60297-1 (DIN 41 494 part 1).

This text is machine translated.