• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 23130116 Heavy duty sliding rail (W x H) 48 mm x 200 mm 1 pc(s) Piece

Packaging type
Piece
Product type
Heavy duty sliding rail
Rack unit
1 U
Width
48 mm
Height
200 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Heavy load rail 100 kg - slide rails/heavy weight. 300 2X

Our service for you

Technical specifications

Packaging type

Piece

Product type

Heavy duty sliding rail

Rack unit

1 U

Width

48 mm

Height

200 mm

Dim

(W x H) 48 mm x 200 mm

Content

1 pc(s)

Type

23130116

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3030790 nVent SCHROFF 23130116 Heavy duty sliding rail (W x H) 48 mm x 200 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3030790 nVent SCHROFF 23130116 Heavy duty sliding rail (W x H) 48 mm x 200 mm 1 pc(s) Piece

Description

Sliding rails, Varistar, 100 kg, 1 pair, 300 T
SLIDE RAIL 300 HEAVY DUTY


For mounting at 19" angle profiles - Can be mounted in 1 HE steps (hang, screw on) - Static load 100 kg per pair - Width of bearing surface (48 mm)

This text is machine translated.