• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 23130350 Tilt protection retractable (W x H x D) 800 x 100 x 1000 mm 1 pc(s) Piece

Packaging type
Piece
Product type
Tilt protection
Features
retractable
Factory colour
Black-grey
Width
800 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Tilt protection extendable - TILT PROTECTION 800B 1000T RAL7035

Our service for you

Technical specifications

Packaging type

Piece

Product type

Tilt protection

Features

retractable

Factory colour

Black-grey

Width

800 mm

Height

100 mm

Depth

1000 mm

Dim

(W x H x D) 800 x 100 x 1000 mm

Content

1 pc(s)

Type

23130350

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3030827 nVent SCHROFF 23130350 Tilt protection retractable (W x H x D) 800 x 100 x 1000 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3030827 nVent SCHROFF 23130350 Tilt protection retractable (W x H x D) 800 x 100 x 1000 mm 1 pc(s) Piece

Description

Removable tilt protection, Varistar 800 B, 1000 T, RAL 7021
TILT PROTECTION 800W 1000D 7021


Max. 150 kg with full extension - lateral and rear cable entry possible

This text is machine translated.