• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 24560270 19 inch Fasteners Multicolour

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Fasteners

Suitable for server rack cabinet (inch)

19 inch

Material

Stainless steel (non-corrosive)

Content

1 pc(s)

Factory colour

Multicolour

Rack size

483 mm (19")

Weight

0.192

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2990780 nVent SCHROFF 24560270 19 inch Fasteners Multicolour

User & Safety Instructions

User & Safety Instructions 2990780 nVent SCHROFF 24560270 19 inch Fasteners Multicolour

Description

Installation tool for EMC stainless steel seals for front panel
EMC GASKET/HOR.RAIL ASSY.TOOL
For easier installation of the EMC stainless steel seal

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?