• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 24560361 19 inch Server rack cabinet rails Red (clear)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Server rack cabinet rails

Suitable for server rack cabinet (inch)

19 inch

Material

PBT

Content

10 pc(s)

Factory colour

Red (clear)

Height

111.7 mm

Length

160 mm

Rack size

483 mm (19")

Documents & Downloads

Datasheet

Datasheet 2990785 nVent SCHROFF 24560361 19 inch Server rack cabinet rails Red (clear)

User & Safety Instructions

User & Safety Instructions 2990785 nVent SCHROFF 24560361 19 inch Server rack cabinet rails Red (clear)

Description

Guide rail type for 4.4 " cards, PBT, 160 mm, slot width 2mm, red, 10 pieces
GUIDE RAIL 4.4"160D 10PCS
Type "4.4" card height" (111.7 mm)
Plastic guide rail, red, for groove width 2 mm
Installation:
Can be clipped into module rails made of aluminum profile
Can be clipped into 1.5 mm thick sheet metal
Storage temperature: From -40 °C ... 130 °C

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?