• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 24560798 19" rack 9 Stainless steel Multicolour 2 pc(s)

Product type
19" rack
Material
Stainless steel
Height
9 U
Features
with hole
Factory colour
Multicolour
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHROFF 19'' angle Type F with grip holes for stainless steel seal - 19"ANGLE 9HE M.GR. 2 ITEMS

Our service for you

Technical specifications

Product type

19" rack

Features

with hole

Material

Stainless steel

Factory colour

Multicolour

Height

9 U

Content

2 pc(s)

RoHS-compliant

Yes

Type

24560798

Rack unit

9 U

Documents & Downloads

Datasheet

Datasheet 2990795 nVent SCHROFF 24560798 19" rack 9 Stainless steel Multicolour 2 pc(s)

User & Safety Instructions

User & Safety Instructions 2990795 nVent SCHROFF 24560798 19" rack 9 Stainless steel Multicolour 2 pc(s)

Description

EuropacPro 19'' angle for stainless steel sealing, type F, handle holes, 9 HU
19"BRACKET 9U W.HDL. 2 PCS
19" angle is screwed to the side panel of the module rail
19" angle has holes to screw handles on

This text is machine translated.